You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Push Button - 

101020003

101020003 - Grove Push Button

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020003
Order Code:
MK00352
Product Range
-
Also Known As:
COM22242P
Technical Datasheet:
101020003   Datasheet
See all Technical Docs

Product Overview

Grove - button is a momentary push button. It contains one independent "momentary on/off" button. “Momentary” means that the button rebounds on its own after it is released. The button outputs a HIGH signal when pressed, and LOW when released.
  • Easy to use momentary ON/OFF button
  • Grove interface
  • Operating voltage: 3.3/5V
  • Electrical life: 200,000 cycles
  • Operating force: 100 ± 50gf
  • Operating temperature range from -25℃ to +70℃
  • Dimension is 20mm x 20mm

Product Information


:
General Purpose MCU, MPU, DSP, DSC

:
Grove Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

COM22242P

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.51 ( £1.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.51 (£1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --