You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Slide Switch - Panel Mount - 

101020004

101020004 - Grove Slide Switch - Panel Mount
101020004 - Grove Slide Switch - Panel Mount
101020004 - Grove Slide Switch - Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020004
Order Code:
MK00577

Product Overview

Grove - Switch(P) is a mini SPDT slide, great for ON/OFF situations.
  • Panel mount
  • Input voltage is 3.3V / 5V
  • Dimension is 20mm x 20mm x 9mm

Product Information


:
Switch Board

:
Grove System

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --