You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Moisture Sensor -
101020008
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020008
- Order Code:
- MK00321
- Also Known As:
- SEN92355P
- Technical Datasheet:
- 101020008 Datasheet
Product Overview
- Soil moisture sensor based on soil resistivity measurement
- Consists of two probes that allow the current to pass through the soil
- Easy to use and cost-effective
- Grove compatible interface( u-blox version)
- Dimension is 60mm x 20mm x 6.35mm
Contents
1 x grove - moisture sensor, 1 x grove cable.
Product Information
- :
- Soil Moisture Sensor
- :
- Grove Moisture Sensor Module, Cable
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.20 (£3.84) | ( ) |
| 5+ | £2.67 (£3.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























