You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove PIR Motion Sensor - 

101020020

101020020 - Grove PIR Motion Sensor
101020020 - Grove PIR Motion Sensor
101020020 - Grove PIR Motion Sensor
101020020 - Grove PIR Motion Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020020
Order Code:
MK00303
Also Known As:
SEN32357P

Product Overview

Grove - PIR Motion Sensor(Passive Infrared Sensor) is an easy-to-use motion sensor with Grove compatible interface. Simply connecting it to Base Shield and programming it, it can be used as a suitable motion detector for Arduino projects. Typical applications include motion sensor, motion detector, security alarm system and human detection system.
  • Voltage range from 3V to 5V
  • Size: 20mm x 40mm
  • Detecting angle of 120 degree
  • Detecting max distance of 6m (3m by default)
  • Adjustable detecting distance and holding time
  • Dimension is 40mm x 20mm x 15mm

Product Information


:
PIR Motion Sensor Board

:
Arduino & Raspberry Pi Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SEN32357P

21 In stock Need more?

???PF_PDP_RSP_SUP???

£7.94 ( £9.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.94 (£9.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.41 (£8.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --