You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Digital Light Sensor -
101020030
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020030
- Order Code:
- MK00302
- Also Known As:
- SEN10171P
Product Overview
- High-resolution: 16bit digital output at 400KHz I2C fast-mode
- Wide dynamic range from 0.1 to 40,000LUX
- Wide operating temperature range from -40°C to 85°C
- Programmable interrupt function with User-Defined Upper and lower threshold settings
Product Information
- :
- Digital Light Sensor Module
- :
- Arduino & Raspberry Pi Board
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.78 (£8.14) | ( ) |
| 5+ | £6.36 (£7.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























