You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Module Rotary Angle Sensor -
101020048
Product Overview
- Dimension is 19mm x 19mm x 20mm
Product Information
- :
- Rotary Angle Sensor Board
- :
- Module and cable
- :
- Arduino & Raspberry Pi Board
- :
- -
- :
- No
Technical Documents (1)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.41 (£1.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























