You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Infrared Temperature Sensor -
101020062
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020062
- Order Code:
- MK01071
- Technical Datasheet:
- 101020062 Datasheet
Product Overview
- Grove compatible interface
- Wide supply voltage range from 3V to 5V
- Zero drift amplify current
- Power consumption: less than 0.6mW
- Temperature measure range from -10 to 100°C
- Measure accuracy: ±2°C
- Nominal measure distance of 9cm
- 2.0cm x 4.0cm grove module
- Dimension is 130mm x 80mm x 11mm
Product Information
- :
- Sensor Module
- :
- -
- :
- Temperature Sensor
- :
- Grove-Infrared Temperature Sensor Board
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.15 (£9.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























