You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Light Sensor - v1.2 -
101020132
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020132
- Order Code:
- MK00575
- Technical Datasheet:
- 101020132 Datasheet
Product Overview
- Easy to use: interfaced with grove port, just plug-and-play
- Higher reliability and sensibility compared with Grove light sensor 1.0
- Short response time:Â 20 ~ 30 milliseconds
- Small footprint
- Recognize wider spectrum
- Dimension is 20mm x 20mm x 18mm
Contents
1 x grove - light sensor V1.2, 1 x grove cable.
Product Information
- :
- Sensor Board
- :
- -
- :
- Light Sensor
- :
- Light Sensor v1.2 Board and Connection Lead
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/06/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.64 (£3.17) | ( ) |
| 10+ | £2.11 (£2.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























