You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Module IR Distance Interrupter v1.2 -
101020175
Product Overview
- Potentiometer for adjusting detection range from 90mm to 300mm
- TTL Digital output mode (High when black detected, Low when white)
- ITR9909 photo sensor
- 5V DC power supply
- Dimensions: 20x20mm
Contents
Module and Grove cable
Product Information
- :
- IR Distance Interrupter Board v1.2
- :
- Module and cable
- :
- Arduino Board
- :
- -
- :
- No
Technical Documents (1)
Available for back order
Deliveries start from 11/04/26
Order now. Pay nothing until products are dispatched25 more will be available week commencing 11/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.44 (£6.53) | ( ) |
| 5+ | £4.90 (£5.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























