You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Barometer Sensor, BMP280 - 

101020192

101020192 - Grove Barometer Sensor, BMP280
101020192 - Grove Barometer Sensor, BMP280
101020192 - Grove Barometer Sensor, BMP280
101020192 - Grove Barometer Sensor, BMP280
101020192 - Grove Barometer Sensor, BMP280

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020192
Order Code:
SC14201

Product Overview

The BMP280 module provides precise measurement of barometric pressure and temperature in the environment.
  • Easy to use Grove Compatible Interface
  • Interface: I2C and SPI
  • Supply Voltage: 5V or 3.3V
  • Current Consumption: 0.6mA
  • Barometric Pressure Measure Range: 300–1100hPa (Accuracy: ±1.0 hPa)
  • Temperature Measurement Range: -40 to 85°C (Accuracy: ±°C)
  • Dimensions: 20x40mm
  • Weight:3g

Contents

Module and Cable

Product Information


:
Temperature and Barometer Sensor Board

:
Board and connection lead

:
Arduino Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.12 ( £8.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.12 (£8.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --