You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove I2C Colour Sensor V2 -
101020341
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020341
- Order Code:
- MK01064
- Technical Datasheet:
- 101020341 Datasheet
Product Overview
- Grove compatible interface
- 16-bit digital output with I2C at 400KHz
- SYNC input synchronizes integration cycle to modulated light sources
- Programmable interrupt function with User-Defined Upper and lower threshold settings
- Supply Voltage of 3.3/5V
- Dimension is 42mm x 23mm x 10mm
Contents
Colour sensor and Grove cable
Product Information
- :
- Sensor Module
- :
- TCS34725FN
- :
- Colour Sensor
- :
- Grove - I2C Color Sensor Module V2 TCS34725FN, Grove Cable
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.49 (£7.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























