You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduino LoRaWAN Development Board -
102010128
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010128
- Order Code:
- SC19990
- Technical Datasheet:
- 102010128 Datasheet
Product Overview
- ATSAMD21G18 at 48MHz with 3.3V logic/power
- Long Range Class A/C
- Ultra long range communication
- Ultra low power consumption
- Minimum current (3.7V lipo battery) - 2mA
- Minimum current (3.7V lipo battery & remove PWR LED) - 80uA
Contents
Seeeduino LoRaWAN and antenna
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAM32
- :
- ARM
- :
- Cortex-M0+
- :
- ATSAMD21G18
- :
- Seeeduino LoRaWAN Board, Antenna
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.98 (£38.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























