You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduino XIAO Arduino Controller, SAMD21 Cortex M0+ -
102010328
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010328
- Order Code:
- SC15646
- Technical Datasheet:
- 102010328 Datasheet
Product Overview
- ARM® Cortex®-M0+ 32bit 48MHz microcontroller(SAMD21G18) with 256KB flash, 32KB SRAM
- Compatible with Arduino IDE
- Easy project operation: breadboard-friendly
- Small as a thumb(20x17.5mm) for wearable devices and small projects
- 11x digital/analogue pins, 10x PWM pins, 1x DAC o/p, 1x SWD, 1x I2C, 1x UART, 1x SPI interface
Contents
1 x Seeeduino XIAO - Arduino microcontroller - SAMD21 Cortex M0+ , 2 x 7pins header, 4 x pasters.
Product Information
- :
- Microchip
- :
- -
- :
- SAMD21
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21G18
- :
- Arduino Microcontroller Board, Pins Header, Pasters
- :
- -
Technical Documents (3)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























