You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleBone Black SBC Development Board -
102110420
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102110420
- Order Code:
- SC16434
- Technical Datasheet:
- 102110420 Datasheet
Product Overview
- BeagleBone® black based on sitara AM3358 processor
- Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
- On-board HDMI to connect directly to TVs and monitors
- 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
- Support for existing cape plug-in boards
- PS65217C PMIC is used along with a separate LDO to provide power to the system
- SD/MMC connector for microSD
- Debug support: Optional on-board 20-pin CTI JTAG, serial header
- HS USB 2.0 client and host ports
Contents
Development board AM3358, USB cable, Instruction card.
Product Information
- :
- Texas Instruments
- :
- Sitara - AM335x
- :
- ARM
- :
- Cortex-A8
- :
- AM3358
- :
- Dev Board AM3358, USB Cable
- :
- -
Technical Documents (1)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.94 (£49.13) | ( ) |
| 250+ | £39.92 (£47.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























