You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wio RP2040 Module with WiFi -
102991556
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102991556
- Order Code:
- SC20000
- Product Range
- -
Product Overview
- Powerful ESP8285 Wi-Fi chip, support 802.11 b/g/n, 2.4~2.4835GHz up to 72.2Mbps, AP & station mode
- Dual-core 133MHZ Raspberry PI RP2040 processor with 264KB SRAM, 2MB flash, clock running upto 133MHz
- Comprehensive C/C++/MicroPython SDK, C++/Micropython support, Thonny editor compatible
- Extremely compact size: 18.0x 28.2x 1.0mm
- FCC and CE certification
Product Information
- :
- Wio RP2040 Module
- :
- Raspberry Pi
- :
- Raspberry Pi Pico Boards
- :
- ARM
- :
- Cortex-M0+
- :
- -
- :
- RP2040
- :
- -
- :
- Wio RP2040 Module
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.71 (£6.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























