You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CANBed CAN Bus Development Board, RP2040 -
102991596
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102991596
- Order Code:
- SC20001
- Product Range
- -
Product Overview
- Powerful Raspberry Pi RP2040 processor
- Implements CAN V2.0B at up to 1Mb/s
- Industrial standard 9 pin sub-D connector or 4pin terminal
- OBD-II and CAN standard pinout selectable at the sub-D connector
- 2x4 pin connector compatible with grove system from Seeedstudio
- SPI interface
- Standard (11 bit) and extended (29 bit) data and remote frames
- Power input from 9 to 28V
Product Information
- :
- Raspberry Pi
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- CANBed 2040 PCBA, D-Sub Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, Switch
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.98 (£15.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























