You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi I2C RTC Real Time Clock -
103030277
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103030277
- Order Code:
- SC19986
- Technical Datasheet:
- 103030277 Datasheet
Product Overview
- Supports Raspberry Pi 2/ 3 B/B+ Zero/4
- Support seconds, minutes, hours, day of week, month, year
- 56-byte, battery-backed, non-volatile (NV) RAM for data storage
- Programmable square wave output signal
- Automatic power-fail detect and switch circuitry
- Dimension is 30mm x 23mm x 15mm
Contents
Pi RTC and 2-pin header
Product Information
- :
- Pi RTC
- :
- Raspberry Pi 4
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.38 (£4.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























