You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove, LED, Red -
104030005
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 104030005
- Order Code:
- MK00349
- Also Known As:
- COM04054P
Product Overview
- Grove interface compatible
- Plug and play
- Operate voltage is 5V
- Dimension is 20mm x 20mm x 20mm
Product Information
- :
- Red LED Board
- :
- Arduino & Raspberry Pi Board
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/06/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.76 (£2.11) | ( ) |
| 5+ | £1.52 (£1.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























