You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LightBlue Bean+ Arduino Compatible Development Board -
105990031
Product Overview
- Built around a ATmega328p microcontroller
- 32KB Flash memory and 2KB SRAM
- Programmable from iOS and Android devices via apps
- Can write code using Arduino IDE from your Mac or PC
- Five Bluetooth Low Energy capabilities
- 16 Accessible I/O pins
- 6 Analogue input pins on a 10-bit ADC
- 4 Pins with PWM support
- Features 1x SPI and 1x I2C port
- Selectable 3.3V/ 5V operation
- RF amplifier offers 400m range in ideal conditions
- Powered by a rechargeable LiPo battery (included)
Product Information
- :
- -
- :
- -
- :
- -
- :
- ATmega
- :
- ATmega
- :
- -
- :
- LightBlue Bean+ & LiPo Battery
- :
- -
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.53 (£13.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























