You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReSpeaker Microphone Array v2.0 -
107990053
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 107990053
- Order Code:
- SC14987
- Product Range
- SEEED ReSpeaker
- Also Known As:
- GTIN UPC EAN: 0841454120278
Product Range Selector (SEEED ReSpeaker)
See all from this product rangeProduct Overview
- 4 high performance digital microphones
- Supports far-field voice capture
- Speech algorithms on-chip
- 12 programmable RGB LED indicators
- MEMS MSM261D4030H1CPM microphone
- 5V DC power supply from micro USB or expansion header
- 70mm (diameter)
- 3.5mm audio jack output socket
Product Information
- :
- -
- :
- -
- :
- Microphone Aggregation & Array Microphones
- :
- Microphone
- :
- ReSpeaker Board
- :
- SEEED ReSpeaker
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 11/04/26
Order now. Pay nothing until products are dispatched20 more will be available week commencing 11/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.00 (£70.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























