You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GrovePi+ Starter Kit for Raspberry Pi -
110060161
Product Overview
- One GrovePi+ board together with 12 popular Grove sensors and 10 Grove cablesÂ
- Dimension is 180mm x 120mm x 45mm
Contents
Grove Pi+ x 1, Grove - rotary angle sensor x 1, Grove - sound sensor x 1, Grove - LCD RGB backlight x 1, Grove - temp&humi sensor x 1, Grove - red LED x 1, Grove - light sensor x 1, Grove - buzzer x 1, Grove - relay x 1, Grove - blue LED x 1, Grove - button x 1, GrovePi+ guidebook x 1, Cables x 10, Grove - ultrasonic ranger x 1, Grove - green LED x 1.
Footnotes
Product Information
- :
- Starter Kit
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.72 (£56.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























