You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Panel Mount Button -
111020000
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 111020000
- Order Code:
- MK00351
- Product Range
- -
- Also Known As:
- COM08211P
- Technical Datasheet:
- 111020000 Datasheet
Product Overview
- Easy to use momentary ON/OFF button
- Grove interface
- Operating voltage: 3.3/5V
- Dimension is 20mm x 20mm x 20mm
Contents
1 x grove- button(P), 1 x grove cable.
Product Information
- :
- General Purpose MCU, MPU, DSP, DSC
- :
- Grove Modules
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.08 (£2.50) | ( ) |
| 5+ | £1.73 (£2.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























