You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Real Time Clock (RTC) Module for Raspberry Pi -
114100001
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 114100001
- Order Code:
- SC14950
- Product Range
- -
Product Overview
- Use Analog Devices DS1307 chip
- Extends CR1220 button cell backup
- Can be operated by a shell
- Set a serial port connector and accuracy ±2ppm from 0°C to +40°C
- Programmable square-wave output signal and work voltage 5V
- Consumes less than 500nA in battery-backup mode
- Automatic power-fail detect and switch circuitry
- Programmable square-wave output signal
- Battery back-up input for continuous time keeping and compensation valid up to 2100
- Work temperature 0°C to +70°C
Product Information
- :
- Analog Devices
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- -
- :
- RTC
- :
- -
- :
- -
- :
- DS1307
- :
- 5V
- :
- -
- :
- -
- :
- 5Pins
- :
- RTC Expansion Module DS1307
- :
- I2C
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.24 (£7.49) | ( ) |
| 5+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























