You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Wide Angle Camera Module -
114990838
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 114990838
- Order Code:
- SC19988
- Technical Datasheet:
- 114990838 Datasheet
Product Overview
- Supports all revisions of the Raspberry Pi
- Fisheye lens, offers wider field of view
- 5 Megapixel OV5647 sensor
- 4 Screw holes for mounting
- Provides 3.3V power output
- Supports connecting fill flash LED
- Dimension is 25mm x 24mm
Contents
RPi camera (G) and 15-pin FFC (opposite sides contact)
Product Information
- :
- Wide Angle Camera Module
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.64 (£25.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























