You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lockable Power Connector Socket, Power In, Blue. 250V AC, 20A -
SAC3FCA
- Manufacturer:
- SEETRONIC SEETRONIC
- Manufacturer Part No:
- SAC3FCA
- Order Code:
- CN23492
- Product Range
- SAC3FCx Series
- Also Known As:
- GTIN UPC EAN: 0702338066979
- Technical Datasheet:
- SAC3FCA Datasheet
Product Range Selector (SAC3FCx Series)
See all from this product rangeProduct Overview
- Female type blue connector for power in to fixtures
- Used for electrical power connections in the event and rental industry
- Fast and easy locking system
- Lockable three-core device (AC) connector with contacts for line, neutral, and pre-mated safety grounding
- High current capacity: 20A / 250V AC
- Outer cable diameter: 7 to 11mm
- Cable conductor size: 1.5 to 2.5mm²
- Dimension: 69.8x27.1mm
Product Information
- :
- SAC3FCx Series
- :
- Socket
- :
- 250V
- :
- 20A
- :
- Cable Mount
- :
- Screw
Technical Documents (1)
Also Known As
87 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 27/10/25
200 more will be available week commencing 27/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.70 (£5.64) | ( ) |
10+ | £4.40 (£5.28) | ( ) |
50+ | £4.20 (£5.04) | ( ) |
100+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.