You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Instrument Set, E Band -
XSW 1-CI1-E
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- XSW 1-CI1-E
- Order Code:
- MP35363
- Product Range
- SENNHEISER XS Wireless 1
- Also Known As:
- GTIN UPC EAN: 4044155213249
- Technical Datasheet:
- XSW 1-CI1-E Datasheet
Product Range Selector (SENNHEISER XS Wireless 1)
See all from this product rangeProduct Overview
- Compact bodypack transmitter, rugged instrument cable
- Antenna-switching diversity reception (multiple ranges)
- Automatic frequency management and synchronisation via remote channel for easy setup
- Selectable UHF frequencies within a large bandwidth
- Up to 10x compatible channels
- Lightweight, compact and durable
- Universal SK transmitter (to match any mic/line input)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Wireless, Music
Contents
1x receiver EM-XSW1, 1x bodypack transmitter SK-XSW, 1x instrument cable C1, 1x power supply NT12-5CW, 2x AA batteries
Product Information
- :
- -
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- SENNHEISER XS Wireless 1
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £229.99 (£275.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























