You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature and Humidity Sensor, 0% to 100% RH, -40°C to 105 Degrees C, I2C, Digital, SIP-4, 2.15V to 5.5 V -
SHT85
- Manufacturer:
- SENSIRION SENSIRION
- Manufacturer Part No:
- SHT85
- Order Code:
- SC20498
- Product Range
- -
- Technical Datasheet:
- SHT85 Datasheet
Product Overview
- Supply voltage range from 2.15 to 5.5V
- Max supply current of 1000µA
- Factory calibration certificate
- Typical accuracy of 1.5 %RH and 0.1°C
- Operating temperature range from -40 to 125°C
- Response time (t63%)of 5s
- I²C interface
Product Information
- :
- 0% to 100% Relative Humidity
- :
- ± 1.5% RH
- :
- ± 0.1°C
- :
- 8s
- :
- 2s
- :
- I2C
- :
- Digital
- :
- Module
- :
- 4Pins
- :
- -40°C
- :
- 105°C
- :
- 2.15V
- :
- 5.5V
- :
- -
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 21/02/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 21/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.79 (£29.75) | ( ) |
| 10+ | £21.76 (£26.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























