You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flow Switch, FS Series, 0 ml/min to 500 ml/min, 15 mm Port Size, 10 bar, SPST-NO, 300 Vac, 1 A -
FS-10
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- FS-10
- Order Code:
- SN36477
- Product Range
- FS Series
- Technical Datasheet:
- FS-10 Datasheet
Product Range Selector (FS Series)
See all from this product rangeProduct Overview
- Minimal pressure drop
- Operates from a small head of water
- Vertical mount
- Reed Switch reliability, meets UL 94-HB flammability rating and easy installation
- Form A -SPST contact form
- Ruthenium contact material
- 15W maximum watts, 300VDC max switching Voltage, 1A max switching current
- 85°C operating temperature
- Black/Black 2 x 16/0.2mm PVC insulated 1m long cable
- 0.5litres/min flow rate and 10BAR operating pressure
Product Information
- :
- SPST
- :
- -
- :
- -
- :
- 10bar
- :
- 1A
- :
- -
- :
- 300V
- :
- Water
- :
- -
- :
- -
- :
- 15mm
- :
- Copper
- :
- -30°C
- :
- 85°C
- :
- FS Series
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.09 (£18.11) | ( ) |
| 10+ | £13.88 (£16.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























