You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pen, Sharpie Fine Bullet Markers, Paint Marker, Black, Red, Blue, Green, Bullet Tip -
1985858
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- 1985858
- Order Code:
- OE05276
- Product Range
- Sharpie Fine Bullet Markers
- Also Known As:
- GTIN UPC EAN: 03501170811016
Product Range Selector (Sharpie Fine Bullet Markers)
See all from this product rangeProduct Overview
- Permanent on most surfaces
- Fade and water resistant
- 1mm Fine bullet tip
- Quick-drying ink
- Pocket clip
- Supplied as a pack of four pens
Product Information
- :
- Sharpie Fine Bullet Markers
- :
- Paint Marker
- :
- Black, Red, Blue, Green
- :
- Bullet Tip
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.88 (£5.86) | ( ) |
| 12+ | £4.44 (£5.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























