You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Vintage-Style USB Desktop Microphone with Stand -
MV51/A
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- MV51/A
- Order Code:
- MP35585
- Product Range
- SHURE Mics USB
- Also Known As:
- GTIN UPC EAN: 0042406491518
- Technical Datasheet:
- MV51/A Datasheet
Product Range Selector (SHURE Mics USB)
See all from this product rangeProduct Overview
- Automatically applies gain, EQ, compression and limiting for optimal results
- All-metal construction, vintage-inspired design
- Integrated rear kickstand provides optimal positioning on any desktop
- DSP modes (presets): Speech/Singing/Acoustic/Loud/Flat
- A/D converter: Up to 24-bit/48 kHz
- Adjustable gain range: 0dB to +36dB
- Features a MUTE function
- Cartridge type: Electret Condenser
- Polar pattern: Cardioid
- SPL max: 130dB
- Frequency response: 20Hz to 20kHz
- Headphone output: 3.5mm Jack
- Power requirements: Powered through USB or lightning connector
- Sensitivity (at 1kHz): -39dBV/Pa
- Includes 1x Micro-B-to-USB cable and 1x Micro-B-to-Lightning cable
- Dimensions (HxWxD): 128x86x70mm
- Weight: 574g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Professional, Music
Contents
MV51 Mic with integrated stand, MicroB-USB lead, MicroB-Light lead
Footnotes
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -39dB/Pa
- :
- USB
- :
- 1m
- :
- SHURE Mics USB
Technical Documents (3)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £157.50 (£189.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























