You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Vocal Microphone with Accessories -
PGA58-XLR-E
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- PGA58-XLR-E
- Order Code:
- MP35596
- Product Range
- SHURE Dynamic Vocal Mics
- Also Known As:
- GTIN UPC EAN: 0042406396387
- Technical Datasheet:
- PGA58-XLR-E Datasheet
Product Range Selector (SHURE Dynamic Vocal Mics)
See all from this product rangeProduct Overview
- Tailored microphone cartridge design for natural clarity in the frequency range of vocal performance
- Updated industrial design with black metallic finish and grille for unobtrusive visual presence
- On/Off switch for discrete control of microphone operationd
- Stand adapter for mounting to a microphone stan
- Zipper pouch included for additional protection during storage or transport
- Legendary Shure quality design and construction for exceptional performance in rigorous environments
- Type: Dynamic (moving coil)
- Polar pattern: Cardioid
- Frequency response: 50Hz to 16kHz
- Output impedance: 150Ω
- Sensitivity (at 1kHz): -55dBV/Pa
- Microphone connector: 3 Pin XLR male
- Power requirements: n/a
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Dimensions (HxDia): 166x55mm
- Weight: 294g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
PGA58, swivel adapter, carrying pouch, XLR cable
Product Information
- :
- Cardioid
- :
- 150ohm
- :
- 50Hz
- :
- 16kHz
- :
- -55dB/Pa
- :
- XLR
- :
- 4.6m
- :
- SHURE Dynamic Vocal Mics
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.00 (£90.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























