You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Isolating Earphones with Accessories, Clear -
SE425-CL-EFS
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SE425-CL-EFS
- Order Code:
- LS05608
- Product Range
- SHURE Sound Isolating Earphones
- Also Known As:
- GTIN UPC EAN: 0042406178457
Product Range Selector (SHURE Sound Isolating Earphones)
See all from this product rangeProduct Overview
- Dual high-definition drivers deliver clear sound with deep bass performance in a discreet, durable design
- Sound Isolating™ design featuring fit kit with a variety of sleeves blocks up to 37 dB of outside noise so you can hear the details of your music
- Secure, over-the-ear design ensures earphones stay in place and cables out of the way for unmatched, long-wearing comfort
- Gold-plated MMCX connector has a lock-snap mechanism allowing 360-degree rotation for a comfortable fit
- Detachable cable is durable enough to withstand everyday wear, yet allows for easy replacement in case of damage
- Includes a zippered carrying case and fit kit with selection of sleeves
- Designed to withstand the rigors of live performance with 2 years warranty
- Transducer type: Dual balanced armature drivers
- Sensitivity: 109dB SPL/m
- Impedance: 22Ω
- Frequency range: 20Hz to 19kHz
- Weight: 30g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SE425, universal 3.5mm clear cable, 1x pair Soft Flex Sleeves (S, M, L), 1x pair black foam sleeves (S, M, L), 1x yellow foam sleeves, 1x tripple flex sleeves, 1x premium carry case, 1x 3.5mm to 6.3 mm adaptor
Product Information
- :
- 20Hz
- :
- 19kHz
- :
- 22ohm
- :
- Dual Suspension Bone Conduction
- :
- 3.5mm Audio
- :
- 1.6m
- :
- SHURE Sound Isolating Earphones
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £195.88 (£235.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























