You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Cardioid Dynamic Microphone -
SM57-LCE
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SM57-LCE
- Order Code:
- MP35600
- Product Range
- SHURE Dynamic Instrument Mics
- Also Known As:
- GTIN UPC EAN: 0042406071819
- Technical Datasheet:
- SM57-LCE Datasheet
Product Range Selector (SHURE Dynamic Instrument Mics)
See all from this product rangeProduct Overview
- Performance tested, industry standard
- Tailored frequency response specifically shaped for guitars, drums and vocals
- Advanced pneumatic shock mount system that minimizes transmission of mechanical noise and vibration
- Enamel coated metal construction, polycarbonate grille with stainless steel screen resist wear and abuse
- Furnished with zippered storage bag and break resistant stand adaptor
- Extremely durable under the heaviest use, case dark grey, enamel-painted, die-cast steel with a polycarbonate grille and a stainless steel screen
- Type: Dynamic (moving coil)
- Polar pattern: Cardioid
- Frequency response: 40Hz to 15kHz
- Output impedance: 310Ω
- Sensitivity (at 1kHz): -56dBV/Pa
- Microphone connector: 3 Pin XLR male
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Weight: 284g
Applications
Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SM57, swivel stand adapter, storage bag
Product Information
- :
- Cardioid
- :
- 310ohm
- :
- 40Hz
- :
- 15kHz
- :
- -56dB/Pa
- :
- XLR
- :
- 0mm
- :
- SHURE Dynamic Instrument Mics
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.00 (£114.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























