You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Studio Dynamic Cardioid Vocal Microphone -
SM7B
New- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SM7B
- Order Code:
- MP35603
- Product Range
- SHURE Dynamic Vocal Mics
- Also Known As:
- GTIN UPC EAN: 0424060888796
- Technical Datasheet:
- SM7B Datasheet
Product Range Selector (SHURE Dynamic Vocal Mics)
See all from this product rangeProduct Overview
- Flat, wide-range frequency response for exceptionally clean and natural reproduction of both music and speech
- Bass rolloff and mid-range emphasis (presence boost) controls with graphic display of response setting
- Improved rejection of electromagnetic hum, optimised for shielding against broadband interference emitted by computer monitors
- Internal “air suspension” shock isolation virtually eliminates mechanical noise transmission
- Highly effective pop filter eliminates need for any add-on protection against explosive breath sounds, even for close-up vocals or narration
- Now shipping with the A7WS detachable windscreen, designed to reduce plosive sounds and gives a warmer tone for close-talk vocals
- Yoke mounting with captive stand nut for easy mounting and dismounting provides precise control of microphone position
- Classic cardioid polar pattern, uniform with frequency and symmetrical about axis, to provide maximum rejection and minimum coloration of off-axis sound
- Rugged construction and excellent cartridge protection for outstanding reliability
- Type: Dynamic
- Polar pattern: Cardioid
- Frequency response: 50Hz to 20kHz
- Output impedance: 150Ω
- Sensitivity (at 1kHz): -59dBV/Pa
- Microphone connector: 3 Pin XLR male
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Weight: 765g
Applications
Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SM7B, detachable windscreen, switch cover plate
Product Information
- :
- Cardioid
- :
- 150ohm
- :
- 50Hz
- :
- 20kHz
- :
- -59dB/Pa
- :
- XLR
- :
- 0mm
- :
- SHURE Dynamic Vocal Mics
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £325.00 (£390.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























