You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Quality Over Ears Headphones -
SRH240A-EFS
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SRH240A-EFS
- Order Code:
- LS05615
- Product Range
- SHURE Over Ears Headphones
- Also Known As:
- GTIN UPC EAN: 0042406656672
- Technical Datasheet:
- SRH240A-EFS Datasheet
Product Range Selector (SHURE Over Ears Headphones)
See all from this product rangeProduct Overview
- Wide frequency range delivers full bass and detailed highs
- New re-engineered headband and earcup construction for a more ergonomic, comfortable fit
- Optimised performance for use with most pro and consumer audio devices
- Closed-back, circumaural design rests comfortably over the ears and reduces background noise
- Legendary Shure quality to withstand the rigors of everyday use
- Replaceable ear pads ensure long product life
- Trasducer type: Dynamic, Neodymium magnet
- Driver size: 40mm
- Frequency range: 20Hz to 20kHz
- Sensitivity (@1 kHz): 107dB/mW
- Impedance: 38Ω
- Connector: Gold-plated 3.5mm (1/8") stereo mini jack plug with 6.35mm (1/4") threaded adaptor
- Cable length/type: 2.0m attached oxygen-free copper
- Removable ear pads
- Weight: 238g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SHR240A, 6.3mm threaded adaptor
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 38ohm
- :
- Neodymium Magnet
- :
- 3.5mm Audio
- :
- 2.0m
- :
- SHURE Over Ears Headphones
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.50 (£69.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























