You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LensHopper Camera-Mount Condenser Microphone with Integrated Flash Rec -
VP83F
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- VP83F
- Order Code:
- MP35607
- Product Range
- SHURE Camera-Mounted Mics
- Also Known As:
- GTIN UPC EAN: 0042406277006
- Technical Datasheet:
- VP83F Datasheet
Product Range Selector (SHURE Camera-Mounted Mics)
See all from this product rangeProduct Overview
- Detailed high-definition audio with full low-end response
- Supercardioid/lobar polar pattern rejects unwanted off-axis audio
- Uncompressed WAV file capture at 24-bit/48kHz sampling rate
- Integrated digital flash recording (MicroSDHC, up to 32 GB)
- Dedicated headphone audio output for real-time headphone monitoring
- Fully adjustable user gain (up to 60 dB in 1 dB incremenets)
- 10 hours battery life from 2x AA alkaline battery (included)
- Intuitive menu and controls
- Integrated Lyre® shock mounting system
- Standard size shoe mount with ¼” threaded base
- Durable all-metal construction with superior RF immunity
- Type: Electret condenser
- Frequency response: 50Hz to 20kHz
- Polar pattern: Supercardioid/lobar
- Output impedance: 47Ω (camera), 5Ω (headphones)
- Sensitivity (at 1kHz): -35.8dBV/Pa
- SPL max: 129dB
- SNR: 78dB
- Polarity: Positive pressure on diaphragm produces positive voltage on the tip and ring relative the sleeve
- Connector: 2x 3.5mm dual mono (camera, headphones)
- Power requirements: 2x AA battery (Alkaline, NiMH, Rechargeable Li-Ion)
- Dimensions (HxWxD): 84x43x150mm
- Weight: 215g
Applications
Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Super Cardioid
- :
- -
- :
- 50Hz
- :
- 20kHz
- :
- SHURE Camera-Mounted Mics
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £201.74 (£242.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























