You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hearing Induction Loop Amplifier Kit for Lifts and Elevators -
AKM2
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- AKM2
- Order Code:
- DP36074
- Product Range
- AKx
- Technical Datasheet:
- AKM2 Datasheet
Product Range Selector (AKx)
See all from this product rangeProduct Overview
- Satisfies the requirements of the disability Discrimination Act (DDA) and BS EN 81-70 (5.4.4.3 c)
- Fully compliant with the relevant parts of BS 7594 (When correctly installed and BS EN 60118-4
- 2 Line level inputs connect directly to the PDA200E/L induction loop amplifier; 2x inputs from the floor announcement system and emergency communication system
- Loop cable can installed either on top, or in the suspended ceiling of a lift car
- Internal tamper-resistant drive, level and tone controls can be manually adjusted to suit system requirements
- Two balanced/unbalanced line level inputs
- Input peak (limit), output drive 91, 2, 3 Peak current) and power on (power) LEDs
- Fully automatic compressor limiter which maintains the loop signal to improve intelligibility
- Robust metal enclosure for mounting on lift car
- Easy to fit with straightforward internal screw connectors allowing installation by a competent electrician
- Microphone Impedance: 600Ω balanced/unbalanced
- Microphone Sensitivity: 2-5mV (-46db to -50db)
- Microphone Phantom: 12V
- Line Input impedance: 10kΩ balanced/unbalanced
- Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
- 100V Line Input impedance: 200kΩ
- 100V Line Sensitivity: +40dbv
- Bandwidth: 40Hz to 8kHz
- Input dynamic range: 36dB
- Loop impedance: 0.2 to 2Ω
- Dimensions (WxHxD): 273x200x77mm
- Weight: 2.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
1x PDA200E/L induction loop amplifier, 2-Core screened cable, 0.5mm loop cable, 0.5mm mains cable and installation accessories.
Product Information
- :
- AKx
- :
- UK Type G
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £294.67 (£353.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























