You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200m TV / Music Lounge Hearing Loop Kit -
AKT1
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- AKT1
- Order Code:
- DP36077
- Product Range
- AKx
Product Range Selector (AKx)
See all from this product rangeProduct Overview
- Ideal for creating a high quality induction loop system for a TV or music lounge
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant with BS EN 60118-4 when correctly installed
- Loop cable not included-use our LOOP2W1mm² cable or download our AFILS loop calculator from our Software and Apps page formore precise recommendations
- Type: Wall mounting, requires fixed mains wiring
- Coverage: 200m²
- Mains supply: 230VAC, 50/60Hz
- Auxiliary: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
- Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
- Controls: Input level; loop drive, metal compensation
- IP rating: IP20
- Construction & finish: White painted steel
- Operating conditions: -5°C to +40°C
- Dimensions: 271x200x77mm
- Weight: 2.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
PDA200E hearing loop amplifier; AMP handheld microphone, APS SCART lead, APXM XLR mic. level connector plate, APL dual phono line level connector plate, AL5 lead; 2x 6m Belden cable; Loop Fitted sticker. Loop cable IS NOT included
Product Information
- :
- AKx
- :
- UK Type G
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £332.29 (£398.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























