You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Induction Loop Kit, Small Room -
PDA103L
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- PDA103L
- Order Code:
- DP34976
- Product Range
- Signet PDA103
- Also Known As:
- GTIN UPC EAN: 5056059611785
Product Range Selector (Signet PDA103)
See all from this product rangeProduct Overview
- PDA103 amplifier includes a microphone input, a line level input and an 'outreach' socket
- Metal compensation control helps improve intelligibility in rooms with high metal content
- Adjustable mic, line level and 'outreach' controls
- Drive (level) control allows the amplifier's output stage to be set-up to suit the exact characteristics of the application
- Audio processor with automatic gain control, compensates for poor microphone techniques and helps suppress loud noises, hisses and clicks
- Designed to be wall-mounted using the keyholes provided on the amplifier casing
- Meets and exceeds the requirements of BS7594 and EN60118-4 when correctly installed
- Amplifier Inputs: 3.5mm microphone jack socket, 3.5mm line level jack socket, Outreach socket
- Indicators: Power, Limit, Peak, Loop Fault
- Controls: Mic, Line, Outreach, Metal Compensation, Loop Drive (Level)
- Coverage: 50m² approx
- Amplifier Dimensions (WxHxD): 135x130x35mm
- Amplifier Weight: 380g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
PDA103 amplifier, PL1/PSU1 power supply, AMT microphone, 40m loop cable, ‘Hearing Loop Fitted’ sticker.
Product Information
- :
- Signet PDA103
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.35 (£163.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























