You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Induction Loop Kit, Small Room - 

PDA103R

PDA103R - Induction Loop Kit, Small Room
PDA103R - Induction Loop Kit, Small Room
PDA103R - Induction Loop Kit, Small Room

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDA103R
Order Code:
DP34979
Product Range
Signet PDA103

Product Range Selector (Signet PDA103)

See all from this product range

Product Overview

The PDA103R kit contains everything you need to create a high quality hearing loop system for a room up to 50m² (7x7m) which makes it ideal for small room applications where equipment needs be mounted above suspended ceilings, etc.
  • PDA103 amplifier includes a microphone input, a line level input and an 'outreach' socket
  • Metal compensation control helps improve intelligibility in rooms with high metal content
  • Adjustable mic, line level and 'outreach' controls
  • Drive (level) control allows the amplifier's output stage to be set-up to suit the exact characteristics of the application
  • Audio processor with automatic gain control, compensates for poor microphone techniques and helps suppress loud noises, hisses and clicks
  • Designed to be wall-mounted using the keyholes provided on the amplifier casing
  • Meets and exceeds the requirements of BS7594 and EN60118-4 when correctly installed
  • Amplifier Inputs: 3.5mm microphone jack socket, 3.5mm line level jack socket, Outreach socket
  • Indicators: Power, Limit, Peak, Loop Fault
  • Controls: Mic, Line, Outreach, Metal Compensation, Loop Drive (Level)
  • Coverage: 50m² approx
  • Amplifier dimensions (WxHxD): 135x130x35mm
  • Amplifier weight: 380g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

PDA103 amplifier, PL1/PSU1 power supply, APM plated microphone, 6m ‘Belden’ cable, 40m loop cable, ‘Hearing Loop Fitted’ sticker.

Product Information


:
Signet PDA103

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£141.40 ( £169.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £141.40 (£169.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --