You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Induction Loop Amplifier System, 200m2 - 

PDA200E

PDA200E - Induction Loop Amplifier System, 200m2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDA200E
Order Code:
DP27303
Product Range
-
Also Known As:
GTIN UPC EAN: 5056059611846

Product Overview

The PDA200E is a cost-effective induction loop amplifier that is designed to drive a perimeter loop of up to 200 square metres.
  • Fully compliant as a perimeter loop system as described in BS7594, clause 10 A3 & BS EN 60118-4 when correctly installed
  • Up to 200m² (metal free) coverage - ideal for most ‘free space’ applications
  • Two balanced / unbalanced line level inputs
  • One microphone input with phantom power for electret microphones (12V)
  • Full compatibility with the Outreach plate audio input extension system
  • Metal compensation control to improve intelligibility in rooms with high metal content
  • Fully automatic compressor-limiter which maintains the loop signal for improved intelligibility
  • Each input has a separate internal tamper-resistant control that can be manually adjusted
  • Compression, output (Peak Current 3, 2, 1) and power on (Power) front panel indicators
  • Short circuit protection
  • Internal temperature safety cut-out to stop over heating
  • Wall-mounted metal enclosure for a permanent robust installation
  • Complete with installation kit, instructions and ‘loop fitted’ sticker
  • Contractor kits available - suitable for use in meeting rooms, TV lounges, places of worship, etc.
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056059611846

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£189.38 ( £227.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £189.38 (£227.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £167.09 (£200.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --