You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Laminated Padlock with Protective Bumper -
224515
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 224515
- Order Code:
- SR08873
- Also Known As:
- GTIN UPC EAN: 5060012965341
Product Overview
- Laminated steel body with protective bumper
- Hardened steel and chrome-plated shackle
- Double locking
- Supplied with 3x steel keys
Product Information
- :
- Keyed
- :
- 40mm
- :
- 20mm
- :
- 25mm
- :
- 6mm
- :
- Hardened Steel Alloy
Technical Documents (0)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.74 (£4.49) | ( ) |
| 3+ | £3.59 (£4.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























