You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm Hook & Loop Sanding Backing Pad for Power Drills -
244965
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 244965
- Order Code:
- TL17380
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058113658
Product Overview
- For use with hook and loop polishing sponges, bonnets and sanding discs
- Compatible with most drills
- 6mm Arbor diameter
Product Information
- :
- -
- :
- 125mm
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.37 (£5.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























