You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Lawn Mower & Tool Sharpener -
270952
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 270952
- Order Code:
- TL21972
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024763124655
Product Overview
- Suitable for use with all power drills
- For sharpening cutting edges
- 2 Angled faces & guide disc
- Chrome corundum
- Max: 4500rpm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.79 (£3.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























