You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm Stainless Steel Disc Padlock -
292707
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 292707
- Order Code:
- SR09355
- Also Known As:
- GTIN UPC EAN: 5060012965365
Product Overview
- Heavy duty stainless steel security disc padlock with hardened shackle
- Brass locking cylinder
- Supplied with 3x keys
Product Information
- :
- Keyed
- :
- 70mm
- :
- 21mm
- :
- 12mm
- :
- 9.5mm
- :
- Stainless Steel
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.93 (£9.52) | ( ) |
| 3+ | £7.27 (£8.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























