You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Abrasive Drill Sanding Disc - 

583244

583244 - Abrasive Drill Sanding Disc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
583244
Order Code:
TL17305
Product Range
-
Also Known As:
GTIN UPC EAN: 5055058124647

Product Overview

  • Polycarbide abrasive wheel with 6mm shank
  • For use in a power drill
  • Ideal for removal of rust, paint and flaking materials
  • Made from polyurethane coated nylon cord, impregnated with silicon carbide

Product Information


:
-

:
100mm

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055058124647

46 In stock

Available until stock is exhausted

£4.97 ( £5.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.97 (£5.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --