You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Corner Trowel Set, 2 Piece -
633461
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 633461
- Order Code:
- TL17274
- Also Known As:
- GTIN UPC EAN: 5060012956417
Product Overview
- Corner trowel set for the inside and outside of corners
- Hardened and tempered 120mm long steel blades
- Polished wooden handles
- Double hang shank
- Blade Width: 95mm
- Thickness: 1.2mm
Product Information
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.94 (£9.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























