You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40mm-200mm Adjustable Hole Saw - 

633706

633706 - 40mm-200mm Adjustable Hole Saw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
633706
Order Code:
TL15060
Product Range
-
Also Known As:
GTIN UPC EAN: 5055058170156

Product Overview

For use with most variable speed, drills to cut holes from 40mm – 200mm diameter. Ideal for installing downlights.
  • Transparent cowl to retain flying debris whilst drilling, useful when drilling into the ceiling
  • Two cutters for wood, plastic, plasterboard, aluminium, brass and acrylic sheets
  • Cutter arm has diameter graduations at 5mm intervals
  • Maximum Drilling Speed: 500 rpm
  • Max Cutting Depth: 32mm
  • Max Cutting Diameter: 40mm - 200mm

Contents

Hex Key, 2x TCT-Tipped Blades, 2x Carbon Steel Blades, Lip and Spur Bit, and TCT-Tipped Masonry Drill

Product Information


:
200mm

:
-

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055058170156

6 In stock Need more?

???PF_PDP_RSP_SUP???

£58.03 ( £69.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.03 (£69.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --