You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DPF Cleaner, 250ml -
DPF1
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- DPF1
- Order Code:
- CP07937
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037409015354
Product Overview
- Reduces the temperature of DPF regeneration from approximately 600°C to 450°C, resulting in an improved filter life
- Extends the interval between regenerations even in adverse conditions
- Fuel consumption is decreased due to greater intervals between regenerations
- Volume: 250ml
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.85 (£9.42) | ( ) |
| 3+ | £7.40 (£8.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























