You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Funnel -
FUN145
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- FUN145
- Order Code:
- CP08747
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037409304212
Product Overview
- Universal 145mm (5.7") Flexible Funnel is suitable for a range of rapidly pouring applications such as transferring oil, fuel, coolant, and other liquids
- Total length is 390mm with the flexible detachable extension easily screwed on
- The extendable flexible spout enables getting into hard-to-reach areas much easier
- Removable mesh gauze filter allows liquids such as fuel flow in without any debris
- Comes complete with a removable anti-splash guard ensuring there’s no excess liquid spilling out when filling up
- Manufactured from strong and durable premium grade plastic for extended durability
- Handy hanging hole and integral carry handle for secure refilling
Product Information
- :
- Funnel Flexible Spout
- :
- -
Technical Documents (0)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.20 (£2.64) | ( ) |
| 5+ | £1.95 (£2.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























